TE Connectivity AVP Series Illuminated Piezo Switch, Momentary, Panel Mount, 19 mm Cutout, RGB LED, IP68, 24 V dc 24 V

Subtotal (1 bag of 3 units)*

$474.00

(exc. GST)

$521.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$474.00$158.00

*price indicative

RS Stock No.:
796-985
Mfr. Part No.:
2342839-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Product Type

Piezo Switch

Illuminated

Yes

Panel Cutout Size

19 mm

Series

AVP

Mount Type

Panel Mount

LED Colour

RGB

Terminal Type

Connector

IP Rating

IP68

Contact DC Voltage

24V dc

Actuator Style

Button

Contact AC Voltage

24V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Switch Configuration

Momentary

Standards/Approvals

IP68

Width

19mm

Switch Contact Current

1A

Length

500mm

Legend

Ring

COO (Country of Origin):
TW
The TE Connectivity High quality stainless steel pushbutton switch designed for robust applications. Its seamless integration into various devices ensures reliable performance under demanding conditions.

Rated for 1A at 5-24VDC, ensuring suitable compatibility for numerous applications

Features a flat button with an illuminated LED ring, enhancing visibility in low-light environments

IP68 rated, providing superior protection against dust and water ingress

Crafted from stainless steel 304 for exceptional durability and corrosion resistance

Equipped with 500mm Plus 2.54 wire leads for convenient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy