TE Connectivity AVH Series Illuminated Pushbutton, Momentary, Panel Mount, Momentary, Blue, Green, Red, White, Yellow
- RS Stock No.:
- 795-202
- Mfr. Part No.:
- 2364703-6
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
$962.23
(exc. GST)
$1,058.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $962.23 | $96.223 |
*price indicative
- RS Stock No.:
- 795-202
- Mfr. Part No.:
- 2364703-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | AVH | |
| Mount Type | Panel Mount | |
| Contact Configuration | Momentary | |
| LED Colour | Blue, Green, Red, White, Yellow | |
| Terminal Type | Terminal | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Length | 25mm | |
| Switch Contact Current | 26A | |
| Height | 22mm | |
| Width | 22mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series AVH | ||
Mount Type Panel Mount | ||
Contact Configuration Momentary | ||
LED Colour Blue, Green, Red, White, Yellow | ||
Terminal Type Terminal | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
Length 25mm | ||
Switch Contact Current 26A | ||
Height 22mm | ||
Width 22mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The TE Connectivity High quality Anti-Vandal High Current Pushbutton Switches designed for durability in demanding environments. These switches are Ideal for high current applications across various sectors, ensuring reliable operation in critical deployments.
Offers momentary and locking actuation types for operational flexibility
Operates effectively within a temperature range of -25°C to 85°C
Features an ingress protection rating of IP67, making it resistant to dust and water
Related links
- TE Connectivity AVH Series Illuminated Pushbutton Panel Blue Red Yellow LED,
- TE Connectivity AVH Series Series Illuminated Pushbutton Panel IP67
- NKK Switches YB Series Push Button Switch Panel DPDT Blue Red, White
- APEM IP Series Push Button Switch Panel 1 NO/1 NC Green White
- APEM IP Series Push Button Switch Panel SPST Green White IP67
- APEM IX Series Push Button Switch Panel Green White IP67 28 V dc
- APEM IP Series Push Button Switch Panel Blue Red Yellow LED 48 V dc
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 50
