TE Connectivity AVH Series Illuminated Pushbutton, Momentary, Panel, Momentary, Blue, Green, Red, White, Yellow LED,
- RS Stock No.:
- 795-201
- Mfr. Part No.:
- 2364572-8
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
$623.71
(exc. GST)
$686.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $623.71 | $62.371 |
*price indicative
- RS Stock No.:
- 795-201
- Mfr. Part No.:
- 2364572-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | AVH | |
| Mount Type | Panel | |
| Contact Configuration | Momentary | |
| Terminal Type | Terminal | |
| LED Colour | Blue, Green, Red, White, Yellow | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 26A | |
| Standards/Approvals | UL | |
| Width | 19mm | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series AVH | ||
Mount Type Panel | ||
Contact Configuration Momentary | ||
Terminal Type Terminal | ||
LED Colour Blue, Green, Red, White, Yellow | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 26A | ||
Standards/Approvals UL | ||
Width 19mm | ||
Length 19mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity High current pushbutton switch offers reliable controls for demanding applications such as automotive and industrial machinery. Designed with durability in mind, it ensures effective operation in rigorous environments.
Available in 19mm, 22mm, and 25mm bushings for diverse installation options
Rated for 16A and 26A at 125/250VAC, delivering robust performance
Temperature range from -25°C to 85°C ensures versatility in various conditions
Accentuated with multiple LED options, enhancing visibility and customisation
Built to withstand 1,000,000 mechanical cycles for longevity
Related links
- TE Connectivity AVH Series Illuminated Pushbutton Panel Mount Blue Red Yellow
- TE Connectivity AVH Series Series Illuminated Pushbutton Panel IP67
- APEM IP Series Push Button Switch Panel 1 NO/1 NC Green White
- APEM IP Series Push Button Switch Panel SPST Green White IP67
- APEM IX Series Push Button Switch Panel Green White IP67 28 V dc
- APEM IP Series Push Button Switch Panel Blue Red Yellow LED 48 V dc
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 50
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 24
