TE Connectivity AVH19 Series Illuminated Push Button Switch, On-On, Panel Mount, 19.1 mm Cutout, SPDT, Green, Red LED,
- RS Stock No.:
- 786-612
- Mfr. Part No.:
- 2-2364571-4
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
$473.39
(exc. GST)
$520.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $473.39 | $94.678 |
*price indicative
- RS Stock No.:
- 786-612
- Mfr. Part No.:
- 2-2364571-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | On-On | |
| Illuminated | Yes | |
| Series | AVH19 | |
| Panel Cutout Size | 19.1 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green, Red | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 1 NO/1 NC | |
| Width | 22mm | |
| Switch Contact Current | 26A | |
| Height | 17.6in | |
| Standards/Approvals | RoHS | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation On-On | ||
Illuminated Yes | ||
Series AVH19 | ||
Panel Cutout Size 19.1 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green, Red | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 1 NO/1 NC | ||
Width 22mm | ||
Switch Contact Current 26A | ||
Height 17.6in | ||
Standards/Approvals RoHS | ||
Legend Ring | ||
- COO (Country of Origin):
- TW
The TE Connectivity Pushbutton switch is designed for high current applications, showcasing robust durability and anti-vandal features. It caters to various sectors including automotive electronics and strict access control systems, providing reliable performance.
Available in 19mm, 22mm, and 25mm diameter bushings
Contact rating of 16A and 26A at 125, 250VAC
Operating temperature range from -25°C to 85°C
Momentary and locking operation types for versatility
IP67 and IK08 ingress protection for enhanced durability
Multiple LED light types and colour options available
Related links
- TE Connectivity AVH19 Series Illuminated Push Button Switch Panel Mount SPDT
- TE Connectivity AVH19 Series Illuminated Push Button Switch Panel Mount SPDT IP67
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- Schurter Illuminated Push Button Switch Panel Mount SPDT IP40 IP67 250 V
