TE Connectivity AVH19 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.1 mm Cutout, SPDT, Green LED,
- RS Stock No.:
- 785-516
- Mfr. Part No.:
- 1-2364570-5
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
$620.37
(exc. GST)
$682.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $620.37 | $62.037 |
*price indicative
- RS Stock No.:
- 785-516
- Mfr. Part No.:
- 1-2364570-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | AVH19 | |
| Panel Cutout Size | 19.1 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | 1 NO/1 NC | |
| Maximum Operating Temperature | 85°C | |
| Height | 17.6in | |
| Switch Contact Current | 16A | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series AVH19 | ||
Panel Cutout Size 19.1 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration 1 NO/1 NC | ||
Maximum Operating Temperature 85°C | ||
Height 17.6in | ||
Switch Contact Current 16A | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Legend Ring | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-Vandal High Current Pushbutton Switch is designed for high current applications, providing versatility in actuation options and LED configurations suitable for harsh environments.
Contact ratings of 16A and 26A accommodate various power needs
Multiple bushing sizes (19mm, 22mm, 25mm) available for different installations
High-quality construction ensures longevity, with up to 1,000,000 mechanical cycles for momentary actuation
IP67 and IK08 ratings provide excellent ingress and impact protection for outdoor use
LED light options enhance Visual feedback for user interaction
Related links
- TE Connectivity AVH19 Series Illuminated Push Button Switch Panel Mount SPDT Red LED,
- TE Connectivity AVH19 Series Illuminated Push Button Switch Panel Mount SPDT IP67
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Pushbutton Panel Mount SPDT, IP67 250 V
