TE Connectivity AVH22 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.2 mm Cutout, SPDT, Yellow LED,

Subtotal (1 box of 10 units)*

$806.42

(exc. GST)

$887.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$806.42$80.642

*price indicative

RS Stock No.:
785-518
Mfr. Part No.:
1-2364687-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

AVH22

Panel Cutout Size

22.2 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Screw

LED Colour

Yellow

IP Rating

IP67

Minimum Operating Temperature

-25°C

Contact AC Voltage

250V ac

Actuator Style

Flush

Switch Configuration

1 NO/1 NC

Maximum Operating Temperature

85°C

Height

19.3in

Standards/Approvals

RoHS

Width

25mm

Switch Contact Current

26A

Legend

Ring

COO (Country of Origin):
TW
The TE Connectivity Switch offers a High quality solution for anti-vandal applications, designed specifically for high current requirements across various sectors, including automotive and machinery. Its robust build ensures reliability in demanding environments.

Available in bushing sizes of 19mm, 22mm, and 25mm for versatile applications

Contact ratings of 16A and 26A accommodate high current needs efficiently

Choice of momentary or locking actuation enhances operational flexibility

IP67 and IK08 rated for superior environmental protection and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy