TE Connectivity AVH22 Series Illuminated Pushbutton, On-On, Panel Mount, 22.2 mm Cutout, SPDT, Yellow LED, IP67 250 V

Subtotal (1 box of 8 units)*

$552.27

(exc. GST)

$607.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$552.27$69.034

*price indicative

RS Stock No.:
685-423
Mfr. Part No.:
AVH22LSSFE5242604
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pushbutton

Switch Operation

On-On

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

22.2 mm

Series

AVH22

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Yellow

Terminal Type

Quick Connect

IP Rating

IP67

Actuator Style

Flush

Contact AC Voltage

250V

Minimum Operating Temperature

-25°C

Switch Configuration

1 NO/1 NC

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Switch Contact Current

26A

Legend

Ring

COO (Country of Origin):
TW
The TE Connectivity AVH Series Anti Vandal High Current Pushbutton Switches are designed to provide robust, reliable performance in demanding environments. They offer a range of options for operating types, LED light types, light colors, and LED voltages to meet various application needs. Ideal for use in machinery, automotive electronics, strict access control systems, shipping equipment, medical equipment, horticulture, and bath accessories, these switches ensure long lasting durability and secure operation, even in high stress conditions.

Flat button type

Momentary and locking actuation options

Independent LED control

UL recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy