ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Clear LED, IP67, 50 V dc
- RS Stock No.:
- 783-392
- Mfr. Part No.:
- 59-533
- Brand:
- ITW Switches
N
Subtotal (1 unit)*
$17.96
(exc. GST)
$19.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 684 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.96 |
*price indicative
- RS Stock No.:
- 783-392
- Mfr. Part No.:
- 59-533
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | No | |
| Series | 59 | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Clear | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Contact DC Voltage | 50V dc | |
| Actuator Style | Button | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Switch Configuration | On-Off | |
| Height | 20mm | |
| Width | 17.5mm | |
| Standards/Approvals | UL, CSA | |
| Length | 20mm | |
| Switch Contact Current | 400mA | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Product Type Miniature Push Button Switch | ||
Illuminated No | ||
Series 59 | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Clear | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Contact DC Voltage 50V dc | ||
Actuator Style Button | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Switch Configuration On-Off | ||
Height 20mm | ||
Width 17.5mm | ||
Standards/Approvals UL, CSA | ||
Length 20mm | ||
Switch Contact Current 400mA | ||
- COO (Country of Origin):
- TW
The ITW Switches sealed pushbutton is a range of miniature, momentary action, rugged panel switches. The Series is available with square or round bezel versions, with or without LED status Illumination and in a variety of button types. A choice of body material is provided of either a non spark zinc alloy or a hard wearing moulded PBT therefore making this switch suitable for use in most applications. It is panel sealed to IP67 and is designed to be impact resistant. The small size, robustness and panel sealing make this switch Ideal in harsh environments.
Switch Operation Momentary
Actuator Type Round Button
Actuator or Cap Colour Green
Case Colour Black
Related links
- ITW Switches 59 Series Miniature Push Button Switch Panel SPST IP67, 50 V dc
- ITW Switches 59 Series Miniature Push Button Switch Panel SPST IP67, 50 V dc
- ITW Switches 59 Series Miniature Push Button Switch Panel SPST 50 V dc 125 V ac
- ITW Switches 59 Series Illuminated Miniature Push Button Switch Panel SPST IP67,
- ITW Switches 59 Series Illuminated Miniature Push Button Switch Panel SPST
- ITW Switches 59 Series Miniature Push Button Switch Panel Mount SPST 125V ac,
- ITW Switches 48 Series Miniature Push Button Switch Panel SPST IP67, 12 V dc 250
- ITW Switches 49-59 Series Push Button Switch Panel SPST IP67, 50 V dc 250 V ac
