Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, DPDT, Green LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-941
- Mfr. Part No.:
- 3-146-044
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$394.05
(exc. GST)
$433.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $394.05 | $197.025 |
*price indicative
- RS Stock No.:
- 725-941
- Mfr. Part No.:
- 3-146-044
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 3A | ||
The Schurter MSM DPDT Switch is meticulously engineered for reliability in diverse industrial applications. Designed with robust materials, this switch is complemented by ring illumination that enhances usability in low-light environments. With a dual pole, double throw configuration, it provides versatile connectivity options, making it Ideal for intricate control systems. Its Durable construction ensures resilience against harsh conditions, while maintaining seamless functionality. This switch not only meets stringent standards for environmental protection with an IP40 rating, but it also offers an appealing tactile feedback, ensuring that users receive a satisfying response upon actuation. Perfect for operators seeking quality and performance.
Constructed with high-quality materials for enhanced durability
Dual pole, double throw (DPDT) design allows for versatile switching options
Ring illumination improves visibility, facilitating use in dimly-lit settings
IP40 protection ensures reliability in various industrial conditions
Offers excellent tactile feedback for a satisfying user experience
Designed to cater to specific needs in automotive and medical applications
Meets compliance with international standards, assuring quality and safety
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
