Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-843
- Mfr. Part No.:
- 3-145-548
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$119.30
(exc. GST)
$131.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $119.30 | $59.65 |
*price indicative
- RS Stock No.:
- 725-843
- Mfr. Part No.:
- 3-145-548
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
Switch Contact Current 5A | ||
The Schurter Metal Line Switches MSM are expertly designed push-button switches combining durability and functionality for demanding applications. Featuring a robust stainless steel housing and available with various illumination options, these switches are Ideal for industrial environments that require reliable performance under rigorous conditions. With a wide switching voltage range of up to 250 VAC and a mechanical life of 1.5 million actuations, the MSM series ensures longevity and dependability. The aesthetics and tactile feedback of the actuator enhance user experience, making it the perfect choice for modern control panels or machinery requiring precision and distinctiveness.
Constructed from high-quality materials for enhanced durability
Available with different illumination options including ring, area, and point illumination
Features anti-rotation protection for easy installation
A wide switching voltage range from 30 VDC to 250 VAC ensures versatility
Equipped with quick connect terminals for Rapid connections
Various design options, including colour and size choices, meet custom requirements
Mechanical switch with a momentary action provides reliability
Protected against harsh environments with IP66 and IP67 ratings
Long mechanical life of 1.5 million actuations offers exceptional dependability
Compatible with quick connect or solder terminals to suit different application needs
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
