Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-811
- Mfr. Part No.:
- 3-145-462
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$374.72
(exc. GST)
$412.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $374.72 | $187.36 |
*price indicative
- RS Stock No.:
- 725-811
- Mfr. Part No.:
- 3-145-462
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 10A | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Switch Contact Current 10A | ||
Width 19mm | ||
The Schurter Metal Line Switches offers a comprehensive range of line switches designed for high-performance applications. These momentary action switches are capable of withstanding switching voltages up to 250 VAC, ensuring reliable operation in various environments. Crafted from high-quality materials such as stainless steel and anodised aluminium, the pushes the boundaries of durability, featuring quick connect terminals for seamless installation. With a variety of illumination options including area and ring illumination, these switches not only provide functionality but also enhance the aesthetic of the application, making them Ideal for both industrial and commercial use.
Mechanically robust with an actuator MADE from stainless steel or ceramic
Available in illuminated and non-illuminated versions to suit diverse applications
High-quality materials ensure a long lifespan and attractive tactile feedback
Compatible with Rapid connect terminals for straightforward connectivity
Available in various designs including ring illumination and point illumination options
Built to endure extreme temperatures from -40°C to 85°C
Compliant with high industry standards, including CE and RoHS certifications
Anti-rotation protection facilitates easy and precise mounting
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
