C & K APB Series Illuminated Push Button Switch, Momentary, Snap-in, SPST, Blue LED, IP67

Subtotal (1 pack of 10 units)*

$418.00

(exc. GST)

$459.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$418.00$41.80

*price indicative

RS Stock No.:
686-127
Mfr. Part No.:
APB4E07TZBE003
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Black

Illuminated

Yes

Series

APB

Mount Type

Snap-in

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

Blue

IP Rating

IP67

Actuator Style

Round

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Configuration

SPST

Switch Contact Current

200mA

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The C & K Pushbutton switch is designed for maximum performance under challenging conditions. This switch guarantees reliable operation even in harsh environments. With a projected operational life of 1,000,000 cycles, it’s Ideal for applications ranging from industrial use to medical and military settings. The switch features a robust construction with a PBT housing and a polycarbonate cap, ensuring durability.

IP67 rating ensures protection against dust and water ingress

Supports threaded mounting for versatility

RoHS compliant aligning with environmental sustainability standards

Epoxy sealed Terminal ensures reliability in electrical performance

It supports supper blue illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy