C & K TP Series Series Push Button Switch, Momentary, Through Hole, 2 NO, 20 V dc 20 V ac
- RS Stock No.:
- 685-271
- Mfr. Part No.:
- TP12SH9ABE
- Brand:
- C & K
N
Subtotal (1 pack of 20 units)*
$487.61
(exc. GST)
$536.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $487.61 | $24.381 |
*price indicative
- RS Stock No.:
- 685-271
- Mfr. Part No.:
- TP12SH9ABE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | TP Series | |
| Mount Type | Through Hole | |
| Contact Configuration | 2 NO | |
| Terminal Type | Through Hole | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 20V dc | |
| Contact AC Voltage | 20V ac | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 85°C | |
| Height | 8.13mm | |
| Width | 4.57mm | |
| Length | 8.64mm | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series TP Series | ||
Mount Type Through Hole | ||
Contact Configuration 2 NO | ||
Terminal Type Through Hole | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 20V dc | ||
Contact AC Voltage 20V ac | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 85°C | ||
Height 8.13mm | ||
Width 4.57mm | ||
Length 8.64mm | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- VN
The C&K pushbutton switch offers an exceptional combination of Compact design and robust performance. Engineered for applications in telecommunications, networking equipment, and instrumentation, this miniature switch excels in demanding environments. With a contact rating of 0.4 VA max. at 20 V AC or DC, it ensures reliable operation. The ergonomically designed plunger delivers a tactile and precise actuation, making it an Ideal choice for user interfaces where responsiveness is crucial. Its Durable construction features a glass-filled nylon housing and an epoxy Terminal seal, ensuring longevity even under rigorous conditions.
Subminiature size designed for applications with space constraints
Right angle termination
Durable thermoplastic polyester plunger for enhanced performance and reliability
RoHS compliant construction assures adherence to environmental standards
Related links
- C & K TP Series Series Push Button Switch Through Hole 20 V dc 20 V ac
- C & K TP Series Pushbutton PCB 20 V 20 V ac
- C & K TP Series Pushbutton Through Hole 20 V 20 V
- C & K TP Series Pushbutton Through Hole 20 V 20 V
- C & K TP Series Push Button Switch Through Hole 28 V dc 120 V ac
- APEM TP Series Push Button Switch PCB 20 V dc 20 V ac
- APEM TP Series Push Button Switch PCB 48 V dc 20 V ac
- C & K TP Series Pushbutton Through Hole 28 V 120 V
