Bulgin MPI001 Series Illuminated Pushbutton, Momentary, Panel Mount, 22 mm Cutout, Green LED, IP66, 24 V
- RS Stock No.:
- 678-325
- Mfr. Part No.:
- MPI001/RP/GN/24
- Brand:
- Bulgin
This image is representative of the product range
Subtotal (1 pack of 4 units)*
$263.43
(exc. GST)
$289.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $263.43 | $65.858 |
*price indicative
- RS Stock No.:
- 678-325
- Mfr. Part No.:
- MPI001/RP/GN/24
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MPI001 | |
| Mount Type | Panel Mount | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MPI001 | ||
Mount Type Panel Mount | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP66 | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- TN
The Bulgin Illuminated push button switch delivers exceptional functionality for demanding environments. Designed for front panel mounting, this switch features a distinctive ring illumination with vibrant green LEDs, ensuring high visibility and ease of use. Its robust construction is paired with a Durable stainless steel body, providing a vandal-resistant solution suitable for a range of applications including access control and industrial settings. The switchs tactile feedback offers reliable operation, while its integrated supply resistors and TVS protection enhance longevity and safety. With a contact rating of 50mA at 24Vdc, it is well-equipped to handle various control tasks efficiently.
Vandal-resistant design ensures longevity in harsh environments
Ring illumination with bright daylight LEDs enhances visibility
Tactile operation provides reliable feedback during use
Front panel sealed to IP66 for protection against dust and water ingress
Integrated supply resistors simplify installation and functionality
TVS protection incorporated to safeguard against voltage spikes
Independent LED terminals allow for custom wiring solutions
Suitable for industrial and access control applications
Related links
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Green LED 24 V 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Red LED 24 V 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount White LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Blue LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount Red LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
