Bulgin MPI001 Series Illuminated Pushbutton, Momentary, Panel Mount, 22 mm Cutout, Blue LED, IP66, 24 V
- RS Stock No.:
- 678-324
- Mfr. Part No.:
- MPI001/28/BL
- Brand:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-324
- Mfr. Part No.:
- MPI001/28/BL
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MPI001 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Terminal Type | FASTON | |
| LED Colour | Blue | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MPI001 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Terminal Type FASTON | ||
LED Colour Blue | ||
IP Rating IP66 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- TN
The Bulgin Stainless steel illuminated switch offers robust functionality with its vandal-resistant design, making it perfect for public or industrial applications. Engineered for front panel mounting, it features a 22mm diameter and is designed as a single pole push-to-make switch, with an impressive contact rating of 50mA at 24V dc. Available in a variety of vibrant colours, this switch ensures easy identification even in low-light conditions while providing bright daylight illumination. Its IP66 rating guarantees superior sealing against dust and water, making it a reliable choice for outdoor and demanding environments.
Durable stainless steel construction ensures longevity under tough conditions
Sealed to IP66 for maximum protection against dust and moisture ingress
Bright daylight LEDs offer clear visibility, enhancing usability in varied lighting
Separate LED terminals simplify installation and maintenance
Wide operating temperature range of -30°C to +70°C for versatility in environments
Mechanical operation rated for 750,000 cycles, ensuring reliability over time
Gold-plated contact plate enhances conductivity and minimizes wear
RoHS compliant, ensuring adherence to environmental standards
Related links
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Green LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount White LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Red LED 24 V 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Green LED 24 V 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP66
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount Red LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
