EAO Series 09 Series Push Button Switch, Momentary, Panel Mount, 30mm Cutout, 1 NO, 12 → 48V dc, IP67
- RS Stock No.:
- 665-222
- Mfr. Part No.:
- 09-RS.1101.6000.M000
- Brand:
- EAO
N
Subtotal (1 unit)*
$56.79
(exc. GST)
$62.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.79 |
*price indicative
- RS Stock No.:
- 665-222
- Mfr. Part No.:
- 09-RS.1101.6000.M000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | Series 09 | |
| Panel Cut Out Diameter | 30mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Blue | |
| Contact Configuration | 1 NO | |
| Voltage Rating | 12 → 48V dc | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series Series 09 | ||
Panel Cut Out Diameter 30mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Blue | ||
Contact Configuration 1 NO | ||
Voltage Rating 12 → 48V dc | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The EAO Rugged Outdoor Switch is a momentary switch designed for tough environments, operating at 48 V DC with 0.5 A and supporting a voltage range of 12 to 48 V DC. It features a single normally open (NO) contact and is equipped with a 1.5 Series AMP Superseal 3 pin connector, round and made of durable plastic. The switch has no symbol and comes in a blue color, providing high visibility and reliable performance in outdoor or industrial settings where durability and clear identification are key.
IP67 protection according to ISO 20653
REACH and RoHS compliant
Vibration resistance
Climate resistance
REACH and RoHS compliant
Vibration resistance
Climate resistance
Related links
- EAO Series 09 Series Push Button Switch Panel Mount 1 NO IP67
- EAO Series 09 Series Illuminated Push Button Switch Panel Mount 1 NO 24V dc, IP67
- EAO 09 Series Series Illuminated Illuminated Push Button Switch White LED IP20
- APEM IZ Series Push Button Switch Panel Mount 1 NO 48V dc, IP67
- APEM IS Series Series Push Button Switch Panel Mount SPST IP67
- Schurter MSS 30 Series Push Button Switch Panel Mount SPST - NO IP67
- ITW Switches 57M Series Push Button Switch Panel Mount SPST 48V dc, IP67
- ITW Switches 48M Series Push Button Switch Panel Mount SPST 48V dc, IP67
