EAO Series 09 Series Push Button Switch, Momentary, Panel, 30 mm Cutout, 1 NO, IP67 48 V ac
- RS Stock No.:
- 665-218
- Mfr. Part No.:
- 09-RS.1101.0000.M000
- Brand:
- EAO
Subtotal (1 unit)*
$44.32
(exc. GST)
$48.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.32 |
*price indicative
- RS Stock No.:
- 665-218
- Mfr. Part No.:
- 09-RS.1101.0000.M000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | Series 09 | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 48V ac | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, CE, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Series Series 09 | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 48V ac | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, CE, REACH | ||
- COO (Country of Origin):
- DE
The EAO Rugged Outdoor Switch is a momentary switch designed for tough environments, operating at 48 V DC with 0.5 A and a voltage range of 12 to 48 V DC. It features a single normally open (NO) contact and is equipped with a 1.5 Series AMP Superseal 3 pin connector, round in shape and made from durable plastic. The switch has no symbol and comes in a sleek black color, offering reliable performance for industrial or outdoor applications where durability and simplicity are key.
IP67 protection according to ISO 20653
REACH and RoHS compliant
Vibration resistance
Climate resistance
Related links
- EAO Series 09 Series Push Button Switch Panel 1 NO, IP67 48 V ac
- EAO Series 09 Series Illuminated Push Button Switch Panel 1 NO IP67
- EAO Keypad Cap for 09 Series Keypads
- EAO 9 Series Illuminated Illuminated Push Button White LED 12 V dc
- EAO 04 Series Illuminated Push Button Switch Panel IP65, 600 V dc 500 V ac
- EAO Keypad Cap for 09 Series
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM ZP Series Miniature Push Button Switch Panel SPST, 48 V dc 48 V ac
