ServicesIdeas & AdviceSpecial Offers & Clearance
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Switches
/
Push Button Switches & Components
/
Push Button Switches
 

Push-button Switch/vandal proof Momentar

RS Stock No.:
577-199
Mfr. Part No.:
1241.6634.1132000
Brand:
Schurter
Schurter
Unavailable
RS will no longer stock this product.
RS Stock No.:
577-199
Mfr. Part No.:
1241.6634.1132000
Brand:
Schurter
Legislation and Compliance
COO (Country of Origin):
DE

Related links

  • Push-button Switch/vandal proof Momentar
  • Push-button Switch/vandal proof Latching
  • Push-button Switch/vandal proof 22mm Rin
  • KNITTER-SWITCH Illuminated Vandal Proof Push Button Switch Panel Mount SPDT 28 V
  • KNITTER-SWITCH Illuminated Vandal Proof Push Button Switch Panel Mount DPDT 28
  • KNITTER-SWITCH Illuminated Vandal Proof Push Button Switch Panel Mount Red LED 250V ac,
  • KNITTER-SWITCH Illuminated Vandal Proof Push Button Switch Panel Mount White LED 250V ac,
  • Pushbutton Switch/Vandal Proof Momentary

Contact us

1300 656 636

Follow us on

We accept

amexvisamastercard

Services

  • My Account
  • Delivery
  • Product Returns
  • Scheduled Orders
  • eProcurement Solutions
  • Product Support
  • Credit Account Application

Legal

  • Data Protection
  • Email Security
  • Privacy Policy
  • Website Terms
  • Conditions of Sale

About RS

  • About RS
  • Careers
  • Corporate Group
  • Press Centre
  • Our Certifications
  • World Wide
  • ESG
© RS Components Pty Ltd ABN 73 009 403 356, 25 Pavesi St, Smithfield. NSW. 2164 (PO Box 6864, Wetherill Park. NSW. 1851)