APEM Push Button Switch
- RS Stock No.:
- 577-069
- Mfr. Part No.:
- 8646A-5X933
- Brand:
- APEM
This image is representative of the product range
Subtotal (1 unit)*
$28.08
(exc. GST)
$30.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.08 |
*price indicative
- RS Stock No.:
- 577-069
- Mfr. Part No.:
- 8646A-5X933
- Brand:
- APEM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Related links
- APEM Push Button Switch
- APEM Push Button Switches
- APEM 8000 Series Push Button Switch Panel, 1P
- APEM Push Button Switch Panel Mount DPDT
- APEM Push Button Switch Screw SPST, IP65
- APEM Push Button Switch Panel Mount DPDT IP67
- APEM Push Button Switch Panel Mount SPST IP67
- APEM Push Button Switch Panel Mount SPST, 250V ac
