APEM 1300 Series Push Button Switch, (On)-On, PCB, 6.35 mm Cutout, SPST, 30 V dc 30 V ac

Subtotal (1 unit)*

$51.44

(exc. GST)

$56.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.44

*price indicative

RS Stock No.:
562-168
Mfr. Part No.:
13435WAD2
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

(On)-On

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

6.35 mm

Series

1300

Mount Type

PCB

Contact Configuration

SPST

Terminal Type

Solder

Contact DC Voltage

30V dc

Actuator Style

Momentary

Minimum Operating Temperature

-40°C

Contact AC Voltage

30V ac

Maximum Operating Temperature

85°C

Switch Configuration

2P

Switch Contact Current

4A

Standards/Approvals

CECC 96401001, UL, CECC

COO (Country of Origin):
FR
The APEM Pushbutton Switch is built for robust operation, with a maximum torque of 1.25 Nm (0.922 ft.lb) applied to the nut. It supports a standard panel thickness of 2 mm and offers a total travel distance of 2 mm. The operating temperature range is -40 °C to +85 °C. The case is made of diallylphthalate (DAP), and the actuator, bushing, and housing are all constructed from nickel-plated brass.

UL and CECC approved

Designed to MIL specifications

Epoxy terminal seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy