RAFI 1.1 Series Illuminated Push Button, Momentary, Through Hole, 9.1 mm Cutout, 1 NO, IP40 24 V ac

Subtotal (1 pack of 10 units)*

$132.91

(exc. GST)

$146.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
  • Plus 25 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$132.91$13.291

*price indicative

RS Stock No.:
553-883
Distrelec Article No.:
304-54-712
Mfr. Part No.:
1.10.107.011/0104
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Illuminated Push Button

Actuator Colour

Black

Switch Operation

Momentary

Illuminated

No

Series

1.1

Panel Cutout Size

9.1 mm

Mount Type

Through Hole

Contact Configuration

1 NO

Terminal Type

Solder

IP Rating

IP40

Contact AC Voltage

24V ac

Actuator Style

Momentary

Minimum Operating Temperature

-25°C

Switch Configuration

1 NO

Maximum Operating Temperature

70°C

Width

11mm

Height

30mm

Length

11mm

Switch Contact Current

100mA

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
HU
The RAFI Pushbutton with mounting hole diameter 9.1 mm and 1 NO.

Opaque pushbutton non-illuminated

Mounting diameter 9.1 mm

Max. 24 V 100 mA

Solder connection

Mounting technology with threaded ring

Protection class IP 40 on the front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy