Schurter MSM DP 19 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, Red LED, IP67, 30 V dc
- RS Stock No.:
- 436-917
- Mfr. Part No.:
- 1241.6924.1121000
- Brand:
- Schurter
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 436-917
- Mfr. Part No.:
- 1241.6924.1121000
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM DP 19 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM DP 19 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Actuator Style Flat | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Switch Contact Current 10A | ||
Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Double Pole)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
Stainless steel housing and momentary actuator - IP40 DPDT microswitch
Designed with two separate switching contacts - can be configured as normally open, normally closed or change-over
Can be used in applications where an additional second contact is required, e.g. emergency switching
Actuator with 5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red, green or blue LED ring illuminated (requires 24Vdc supply & series resistor) versions available in 19 or 22mm Ø panel cut outs
Approvals
ENEC, UL, CSA
Related links
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel Mount SPDT 250V
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
- Schurter MSM DP 19 Series Push Button Switch Panel Mount DPDT IP40
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 125/250V
- Schurter MSM 19 Series Illuminated Push Button Switch Panel SPDT IP67 125 V ac
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT
