Schurter MSM DP 22 Series Push Button Switch, Momentary, SPDT, IP67
- RS Stock No.:
- 436-888
- Mfr. Part No.:
- 1241.6931.1120000
- Brand:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$36.78
(exc. GST)
$40.46
(inc. GST)
- RS Stock No.:
- 436-888
- Mfr. Part No.:
- 1241.6931.1120000
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Series | MSM DP 22 | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Series MSM DP 22 | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- CH

Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Double Pole)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
Stainless steel housing and momentary actuator - IP40 DPDT microswitch
Designed with two separate switching contacts - can be configured as normally open, normally closed or change-over
Can be used in applications where an additional second contact is required, e.g. emergency switching
Actuator with 5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red, green or blue LED ring illuminated (requires 24Vdc supply & series resistor) versions available in 19 or 22mm Ø panel cut outs
Approvals
ENEC, UL, CSA
Related links
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 125/250V
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT
- Schurter MSM SI 22 Series Push Button Switch SPDT, IP67
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel Mount SPDT 250V
- Schurter MSM DP 19 Series Push Button Switch Panel Mount DPDT IP40
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,

