EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 22 mm Cutout, SPST, Blue LED, IP65, IP67
- RS Stock No.:
- 427-606
- Mfr. Part No.:
- 82-6451.1124.B005
- Brand:
- EAO
Subtotal (1 unit)*
$86.26
(exc. GST)
$94.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.26 |
*price indicative
- RS Stock No.:
- 427-606
- Mfr. Part No.:
- 82-6451.1124.B005
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Blue | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Series 82 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Flush Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Blue | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | Momentary, Snap Action | |
| Maximum Operating Temperature | 70°C | |
| Height | 25mm | |
| Length | 35.5mm | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Width | 25mm | |
| Legend | Bell | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Blue | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Series 82 | ||
Panel Cutout Size 22 mm | ||
Mount Type Flush Mount | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Blue | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration Momentary, Snap Action | ||
Maximum Operating Temperature 70°C | ||
Height 25mm | ||
Length 35.5mm | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Width 25mm | ||
Legend Bell | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EAO push button with momentary action and vandal-resistant is impact-resistant to IK10 and offers front protection up to IP67. Gold contacts are available for low voltages and currents, with optional illumination and laser markings. It provides excellent tactile feedback and boasts a long service life of over 1 million cycles of operation.
Stainless steel, anodized aluminum, or brass colored switches
Mounting 22m
- RS Stock No. 0665226
- Mfr. Part No. 09-RS.1203.4022.M000
Each
$47.65
APEM IP Series Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Red LED, IP67
- RS Stock No. 3249056
- Mfr. Part No. IPR3SAD3LOS
Each
$44.09
- RS Stock No. 0427609
- Mfr. Part No. 82-4851.1000
Each
$57.36
- RS Stock No. 0429067
- Mfr. Part No. ZB5AZ1013
Each
$28.22
Related links
- EAO 82 Series Push Button Switch 22 mm Cutout Blue LED IP67
- EAO 82 Series Push Button Switch 19 mm Cutout Blue LED IP67
- EAO 82 Series Illuminated Push Button Switch 22 mm Cutout Blue LED IP67
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch 19 mm Cutout Blue LED IP67
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch 22 mm Cutout White LED IP67











