EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 22 mm Cutout, SPST, Blue LED, IP65, IP67
- RS Stock No.:
- 427-595
- Mfr. Part No.:
- 82-6951.1124
- Brand:
- EAO
Subtotal (1 unit)*
$85.28
(exc. GST)
$93.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.28 |
*price indicative
- RS Stock No.:
- 427-595
- Mfr. Part No.:
- 82-6951.1124
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | Series 82 | |
| Mount Type | Flush Mount | |
| Contact Configuration | SPST | |
| LED Colour | Blue | |
| Terminal Type | Solder | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 25mm | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Length | 35.5mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series Series 82 | ||
Mount Type Flush Mount | ||
Contact Configuration SPST | ||
LED Colour Blue | ||
Terminal Type Solder | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 25mm | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Length 35.5mm | ||
Height 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The EAO push button with momentary action and vandal-resistant is impact-resistant to IK10 and offers front protection up to IP67. Gold contacts are available for low voltages and currents, with optional illumination and laser markings. It provides excellent tactile feedback and boasts a long service life of over 1 million cycles of operation.
Stainless steel, anodized aluminum, or brass colored switches
Mounting 22m
Related links
- EAO 82 Series Illuminated Push Button Switch 22 mm Cutout Blue LED IP67
- EAO 82 Series Push Button Switch 22 mm Cutout Blue LED IP67
- EAO 82 Series Illuminated Push Button Switch 19 mm Cutout Blue LED IP67
- EAO 82 Series Illuminated Push Button Switch 19 mm Cutout Blue LED IP67
- EAO 82 Series Push Button Switch 19 mm Cutout Blue LED IP67
- EAO 82 Series Illuminated Push Button Switch 22 mm Cutout White LED IP67
- EAO 82 Series Illuminated Push Button Switch 22 mm Cutout Green LED IP67
- EAO 82 Series Illuminated Push Button Switch 22 mm Cutout Red LED IP67
