Momentary Push Button Switch, IP67, Panel Mount
- RS Stock No.:
- 350-793
- Mfr. Part No.:
- 503015-601
- Brand:
- Saia-Burgess
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 350-793
- Mfr. Part No.:
- 503015-601
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Switch Operation | Momentary | |
| Mounting Type | Panel Mount | |
| Operating Temperature Range | -25 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Actuator Shape | Rectangular | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Switch Operation Momentary | ||
Mounting Type Panel Mount | ||
Operating Temperature Range -25 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Actuator Shape Rectangular | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- PL
IP67 Switch Mechanisms & Indicators
Panel mounting switches in modular format
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting
Note
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Illuminated switches, standard
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.
Related links
- Latching Push Button Switch Panel Mount
- ITW Push Button Switch Panel Mount IP67
- APEM Miniature Push Button Switch Panel Mount SPST IP67
- RS PRO Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
- KNITTER-SWITCH Push Button Switch Panel Mount SPST IP67
- RS PRO Push Button Switch Panel SPDT IP67, IP65 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
