KNITTER-SWITCH Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, 36V dc, IP67
- RS Stock No.:
- 164-9969
- Mfr. Part No.:
- MAV16CARE-0-JR-0V
- Brand:
- KNITTER-SWITCH
Stock information currently inaccessible
- RS Stock No.:
- 164-9969
- Mfr. Part No.:
- MAV16CARE-0-JR-0V
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 36V dc | |
| IP Rating | IP67 | |
| Contact Current Rating | 2 A | |
| Contact Material | Silver Alloy | |
| Contact DC Voltage Rating | 36V | |
| Manufacturer Part No. | MAV16CARE-0-JR-0V | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 36V dc | ||
IP Rating IP67 | ||
Contact Current Rating 2 A | ||
Contact Material Silver Alloy | ||
Contact DC Voltage Rating 36V | ||
Manufacturer Part No. MAV16CARE-0-JR-0V | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- CN
Knitter-Switch Push Button Switch
The Knitter-switch push button is a 1-pole on-off switch. It is a simple type of push button which is used when some kind of action is required to be carried out in a machine. The switch is available with flat or shaped surfaces. This switch exhibits excellent tactile feel consistent actuation force. It is a momentary type switch with operating current rating is 2A.
Features and Benefits
• Operating temperature ranges between -20°C and 70°C
• Panel type mounting
• Silver alloy is used as contact material
• Solder lug terminal type
• Voltage rating is 36VDC
• Panel type mounting
• Silver alloy is used as contact material
• Solder lug terminal type
• Voltage rating is 36VDC
Applications
• Conveyor controls
• Heavy equipment
• Industrial instruments
• Lifts
• Heavy equipment
• Industrial instruments
• Lifts
Certifications
• IP67 rating
Related links
- TE Connectivity Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- KNITTER-SWITCH Push Button Switch PCB Black LED 20 V dc 20 V ac
- KNITTER-SWITCH Push Button Switch PCB SPDT 48 V dc 250 V ac
- KNITTER-SWITCH DPW Series Miniature Push Button Switch Panel SPST IP67 250 V ac
