Schneider Electric XB6A Series Push Button Switch, Spring Return, Through Hole, 16 mm Cutout, 1 NO/1 NC, IP65, 124 V dc
- RS Stock No.:
- 346-846
- Mfr. Part No.:
- XB6AA15B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$96.38
(exc. GST)
$106.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.38 |
*price indicative
- RS Stock No.:
- 346-846
- Mfr. Part No.:
- XB6AA15B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Series | XB6A | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | FASTON | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 124V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 27A | |
| Width | 18mm | |
| Standards/Approvals | CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-5, JIS C 4520, JIS C 852, UL 508 | |
| Length | 57mm | |
| Height | 18mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Series XB6A | ||
Panel Cutout Size 16 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type FASTON | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 124V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 27A | ||
Width 18mm | ||
Standards/Approvals CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-5, JIS C 4520, JIS C 852, UL 508 | ||
Length 57mm | ||
Height 18mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 16mm Panel Cut Out Diameter, 1NO + 1NC Contact Configuration - XB6AA15B
This push button switch is engineered for versatility within automation and control systems. With a panel cut-out diameter of 16mm and a round push button design, it offers seamless integration into various applications. This spring return switch operates at a voltage rating of 250V and is rated for both AC and DC usage. Its robust construction ensures durability, even under challenging conditions, with an IP65 rating for dust and water protection.
Features & Benefits
• Incorporates a spring return mechanism for reliable functionality
• Features silver alloy contacts for efficient current conduction
• Faston Terminal type allows for easy and secure connections
• Designed with a clean white finish for enhanced visibility
• Features silver alloy contacts for efficient current conduction
• Faston Terminal type allows for easy and secure connections
• Designed with a clean white finish for enhanced visibility
Applications
• Ideal for control panels in electrical
• Utilised in machinery for monitoring functions
• Can be used in automation systems for operational commands
• Suitable for outdoor equipment requiring water and dust protection
• Utilised in machinery for monitoring functions
• Can be used in automation systems for operational commands
• Suitable for outdoor equipment requiring water and dust protection
What is the operating temperature range for effective performance?
The switch operates efficiently within a temperature range spanning from -25°C up to +70°C, ensuring versatility across various environments.
How does the use of silver alloy contacts impact the switch's performance?
Silver alloy contacts provide superior conductivity and reliability, reducing energy loss and enhancing the longevity of the switch in demanding applications.
Can the design accommodate specific installation requirements?
With a 16mm cut-out diameter, it fits standard panel configurations, making it suitable for installations in restricted spaces without compromising functionality.
What protection ratings are associated with the design?
The product features an IP65 rating, which signifies its capability to withstand dust ingress and low-pressure water jets, making it Ideal for rigorous working conditions.
Related links
- Schneider Electric Harmony Series Push Button Switch Panel 1 NC 600 V dc 240 V ac
- Schneider Electric Harmony Series Illuminated Push Button Switch 16 mm Cutout, IP65
- Schneider Electric Harmony Series Push Button Switch 16 mm Cutout, IP65
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO IP65
- Schneider Electric Harmony Series Push Button Switch Panel SPDT IP65
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO/1 NC IP65
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO/1 NC IP65
- Schneider Electric Harmony Series Push Button Switch Panel 1 NC IP65

