APEM IP Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Green LED, IP67, 50 V dc 48 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.05

(exc. GST)

$50.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$46.05
10 - 49$44.66
50 - 99$43.28
100 - 249$42.40
250 +$41.47

*price indicative

RS Stock No.:
225-117
Mfr. Part No.:
IPC3SAD3LOG
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Actuator Colour

Green

Switch Operation

Momentary

Illuminated

Yes

Series

IP

Panel Cutout Size

12 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

Green

IP Rating

IP67

Contact DC Voltage

50V dc

Contact AC Voltage

48V ac

Minimum Operating Temperature

-40°C

Actuator Style

Square

Maximum Operating Temperature

85°C

Switch Configuration

Off-On, NO, NC

Standards/Approvals

RoHS

Width

17.5mm

Switch Contact Current

5A

Height

16mm

COO (Country of Origin):
FR

Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing


For harsh environments.

Resistant to salt spray.

Excellent touch feedback.

Available with wire or lug terminals.

Note

APEM

Standards

IEC 512-4 - IEC-512-6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy