APEM IP Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Green LED, IP67, 50 V dc 48 V ac
- RS Stock No.:
- 225-101
- Mfr. Part No.:
- IPC3SAD1LOG
- Brand:
- APEM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 225-101
- Mfr. Part No.:
- IPC3SAD1LOG
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Series | IP | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Mount Type | Panel | |
| Panel Cutout Size | 12 mm | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact DC Voltage | 50 V dc | |
| Contact AC Voltage | 48 V ac | |
| Actuator Colour | Blue | |
| Actuator Style | Square | |
| Height | 16 mm | |
| Legend | Plunger Marking Available on IBP Models (Symbol 10 mm Max) | |
| Length | 20 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | RoHS | |
| Switch Configuration | Off-On, NO, NC | |
| Switch Contact Current | 5 A | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Series IP | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Mount Type Panel | ||
Panel Cutout Size 12 mm | ||
Contact Configuration SPST | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact DC Voltage 50 V dc | ||
Contact AC Voltage 48 V ac | ||
Actuator Colour Blue | ||
Actuator Style Square | ||
Height 16 mm | ||
Legend Plunger Marking Available on IBP Models (Symbol 10 mm Max) | ||
Length 20 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals RoHS | ||
Switch Configuration Off-On, NO, NC | ||
Switch Contact Current 5 A | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.
Note
APEM
Standards
IEC 512-4 - IEC-512-6
Related links
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 50 V dc 48 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67 48 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 50 V dc 48 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 48 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 28 V dc
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67
- APEM IP Series Push Button Switch Panel SPST 50 V dc 48 V ac
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST IP67 250 V ac
