Schneider Electric Harmony Series Push Button Transmitter, Momentary, Flush Mount, 22 mm Cutout, IP65
- RS Stock No.:
- 205-322
- Mfr. Part No.:
- ZBRM21B0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$366.56
(exc. GST)
$403.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $366.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 205-322
- Mfr. Part No.:
- ZBRM21B0
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Transmitter | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony | |
| Mount Type | Flush Mount | |
| IP Rating | IP65 | |
| Actuator Style | Momentary | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA C. 14, ENIEC 609471, ENIEC 6094751, UL | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Transmitter | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony | ||
Mount Type Flush Mount | ||
IP Rating IP65 | ||
Actuator Style Momentary | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA C. 14, ENIEC 609471, ENIEC 6094751, UL | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony Series Push Button Transmitter Panel Green LED, 240 V dc 240 V ac
- EAO 82 Series Illuminated Push Button Switch 22 mm Cutout Green LED IP67
- Idec YW1B Series Black Momentary Push Button Head IP65
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Through Hole IP65, 35 V dc 250 V
- Schneider Electric Harmony Series Push Button Transmitter, IP65
- Schneider Electric Harmony Series Green Momentary Push Button Head Cap IP65
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP65
- Schneider Electric Harmony Series Green Momentary Push Button Switch IP69K, IP66
