TE Connectivity AV12 Series Illuminated Push Button Switch, Momentary, Screw, 9 mm Cutout, SPST, Yellow LED, IP67, 24 V
- RS Stock No.:
- 170-687
- Mfr. Part No.:
- AV1210E512R04
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$30.85
(exc. GST)
$33.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.85 |
*price indicative
- RS Stock No.:
- 170-687
- Mfr. Part No.:
- AV1210E512R04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | AV12 | |
| Panel Cutout Size | 9 mm | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| Terminal Type | Threaded Connector | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Large pushbutton | |
| Contact AC Voltage | 12V ac | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | 2P | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 1A | |
| Length | 20mm | |
| Standards/Approvals | UL (E46765), REACH, RoHS 2002/95/EC | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series AV12 | ||
Panel Cutout Size 9 mm | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
Terminal Type Threaded Connector | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Actuator Style Large pushbutton | ||
Contact AC Voltage 12V ac | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration 2P | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 1A | ||
Length 20mm | ||
Standards/Approvals UL (E46765), REACH, RoHS 2002/95/EC | ||
Legend Power Symbol | ||
The TE Connectivity Anti Vandal Switch is designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. They are sealed to IP67.
Allows for an easy user interface with a large pushbutton
Enable flexibility with various pushbutton symbol including spot and power logo
Ease of installation with available flying lead terminations
Achieves a vandal proof solution with a jam nut accessible for rear of panel
Related links
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V dc
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
