TE Connectivity AV12 Series Illuminated Push Button Switch, Momentary, Screw, 14 mm Cutout, SPST, Yellow LED, IP67, 24 V

Subtotal (1 unit)*

$31.97

(exc. GST)

$35.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.97

*price indicative

RS Stock No.:
609-763
Mfr. Part No.:
AV12F10E524Q04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Natural

Illuminated

Yes

Panel Cutout Size

14 mm

Series

AV12

Mount Type

Screw

Contact Configuration

SPST

LED Colour

Yellow

Terminal Type

Solder

IP Rating

IP67

Actuator Style

Rocker

Contact AC Voltage

24V ac

Minimum Operating Temperature

-20°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

55°C

Height

21.2mm

Standards/Approvals

RoHS

Length

16.5mm

Switch Contact Current

100mA

The TE Connectivity Anti Vandal Switch is designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. Switches are sealed to IP67 and available in single and double pole configurations.

Enable flexibility with various pushbutton symbols including spot ring and power logo

Achieve a vandal resistant solution with a jam nut accessible at rear of the panel

Ease of installation with available flying lead terminations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy