EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 CO, Blue LED, IP65, IP67, 240 V dc 240 V

Subtotal (1 unit)*

$92.42

(exc. GST)

$101.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.42

*price indicative

RS Stock No.:
102-443
Distrelec Article No.:
304-00-429
Mfr. Part No.:
82-665C.2124
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Series

82

Mount Type

Panel

Contact Configuration

1 CO

LED Colour

Blue

Terminal Type

Wire

IP Rating

IP65, IP67

Contact AC Voltage

240V ac

Contact DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Actuator Style

Push-in

Maximum Operating Temperature

70°C

Switch Contact Current

3A

Length

40mm

Standards/Approvals

CE, RoHS, REACH, EU

COO (Country of Origin):
CH
The EAO Illuminated Pushbutton switch comes with 22 mm panel cut-out diameter, It has latching operation.

Comes with IP56, IP67 protection ratings

Material Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy