EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 CO, Red LED, IP65, IP67, 240 V dc 240 V

Subtotal (1 unit)*

$98.88

(exc. GST)

$108.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.88

*price indicative

RS Stock No.:
102-387
Distrelec Article No.:
304-00-413
Mfr. Part No.:
82-665A.1114
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

22 mm

Series

82

Mount Type

Panel

Contact Configuration

1 CO

LED Colour

Red

IP Rating

IP65, IP67

Contact AC Voltage

240V ac

Contact DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Actuator Style

Push-in

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, EU, CE, RoHS

Switch Contact Current

3A

Length

57.6mm

COO (Country of Origin):
CH
The EAO Pushbutton comes with 22 mm panel cut-out diameter, It has momentary operation.

Comes with IP56, IP67 protection ratings

Material Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy