EAO 82 Series Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 CO, IP65, IP67, 240 V dc 240 V ac

Subtotal (1 unit)*

$96.74

(exc. GST)

$106.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.74

*price indicative

RS Stock No.:
102-386
Distrelec Article No.:
304-00-412
Mfr. Part No.:
82-665A.1000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

22 mm

Series

82

Mount Type

Panel

Contact Configuration

1 CO

IP Rating

IP65, IP67

Actuator Style

Push-in

Contact AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Contact DC Voltage

240V dc

Maximum Operating Temperature

70°C

Switch Contact Current

3A

Standards/Approvals

RoHS, CE, EU, REACH

Length

57.6mm

COO (Country of Origin):
CH
The EAO Pushbutton comes with 22 mm panel cut-out diameter, It has momentary operation.

Comes with IP56, IP67 protection ratings

Material Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy