EAO Green Round Flat Push Button Indicator Lens for Use with 04 Series Push Button
- RS Stock No.:
- 872-2812
- Distrelec Article No.:
- 304-44-364
- Mfr. Part No.:
- 704.602.5
- Brand:
- EAO
Get a bulk buy discount
Add 100 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$42.64
(exc. GST)
$46.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 115 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $8.528 | $42.64 | - |
| 100 - 245 | $8.474 | $42.37 | - |
| 250 - 495 | $8.294 | $41.47 | 2% |
| 500 + | $8.064 | $40.32 | 5% |
*price indicative
- RS Stock No.:
- 872-2812
- Distrelec Article No.:
- 304-44-364
- Mfr. Part No.:
- 704.602.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Indicator Lens | |
| For Use With | 04 Series Push Button | |
| Lens Colour | Green | |
| Lens Shape | Round Flat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Indicator Lens | ||
For Use With 04 Series Push Button | ||
Lens Colour Green | ||
Lens Shape Round Flat | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
EAO Push Button Indicator Lens, For Use With 04 Series, Green Colour - 04 Series - 704.602.5
Looking to give the green light to your start switches? This EAO push button indicator lens is just what you're looking for. Simply attach this green lens to a machine's start button to show the purpose of the switch and prevent personnel from activating it by mistake. A jack-of-all-trades, this component is compatible with actuators as well as raised or flush indicators with a bezel in the 04 series.
Features & Benefits
• Light weight of 1g to place minimal strain on your equipment
• IP65 rating shows it's dust-proof and protected against low-pressure water jets
Applications
• Domestic and workplace appliances
• Vehicle workshops
• Lifts
What's the size of this indicator lens?
This circular indicator lens is flat and has a diameter of 23.7mm, making it easy to activate the button with your fingers or thumb.
Can I install this unit in powerful electrical systems?
Yes, you can. Items in the 04 series of push buttons and accessories have a high voltage rating of 500V AC, so they're suitable for use in high-powered systems.
Related links
- EAO Round Flat Push Button Indicator Lens for Use with 04 Series Push Button
- EAO Yellow Round Flat Push Button Indicator Lens for Use with 04 Series Push Button
- EAO Green Round Push Button Indicator Lens for Use with 18 Series
- EAO Green Rectangular Push Button Indicator Lens for Use with 18 Series
- EAO Green Round Push Button Lens for Use with 31 Series
- EAO Green Round Push Button Lens for Use with 19 Series
- EAO Green Round Push Button Lens for Use with Series 51 Switch
- EAO Green Round Modular Switch Lens for Use with 84 Series
