EAO Green Round Push Button Lens for Use with Series 51 Switch
- RS Stock No.:
- 176-0165
- Mfr. Part No.:
- 51-933.5
- Brand:
- EAO
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$28.62
(exc. GST)
$31.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 245 | $5.724 | $28.62 | - |
| 250 - 1245 | $5.496 | $27.48 | 3% |
| 1250 - 2495 | $5.27 | $26.35 | 7% |
| 2500 + | $5.156 | $25.78 | 9% |
*price indicative
- RS Stock No.:
- 176-0165
- Mfr. Part No.:
- 51-933.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Series 51 Switch | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Standards/Approvals | No | |
| Diameter | 15.8mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Series 51 Switch | ||
Lens Colour Green | ||
Lens Shape Round | ||
Standards/Approvals No | ||
Diameter 15.8mm | ||
- COO (Country of Origin):
- CH
The compact 16mm Series 51 is particularly suited for applications in the areas:
Flush design
Raised design
PCB (with adaptor)
The low level switching element is laid out for low current applications.
The EAO Series 51 is especially suited for applications in the segments:
Machinery and Automation
Panel building
Related links
- EAO Green Round Push Button Lens for Use with 31 Series
- EAO Clear Round Push Button Lens for Use with Series 51 Switch
- EAO Red Round Push Button Lens for Use with Series 51 Switch
- EAO Yellow Round Push Button Lens for Use with Series 51 Switch
- EAO Green Rectangular Push Button Lens for Use with Series 51 Switch
- EAO Green Round Push Button Lens for Use with 19 Series
- EAO Green Round Push Button Indicator Lens for Use with 18 Series
- EAO Green Round Modular Switch Lens for Use with 84 Series
