EAO Green Square Push Button Lens for Use with Push Button
- RS Stock No.:
- 274-8347
- Distrelec Article No.:
- 135-60-752
- Mfr. Part No.:
- 19-951.5
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.74
(exc. GST)
$4.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.74 |
| 10 - 24 | $3.62 |
| 25 - 49 | $3.39 |
| 50 - 99 | $3.18 |
| 100 + | $3.03 |
*price indicative
- RS Stock No.:
- 274-8347
- Distrelec Article No.:
- 135-60-752
- Mfr. Part No.:
- 19-951.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Push Button | |
| Lens Colour | Green | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Push Button | ||
Lens Colour Green | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The EAO lens are illuminative lens which are made from the plastics.
Dimensions 7.3 x 7.3 mm
It is in flush shape
Related links
- EAO Green Square Push Button Lens for Use with 31 Series
- Omron Green Square Push Button Lens
- Saia-Burgess Green Square Push Button Lens
- RS PRO Green Square Push Button Lens for Use with SD16 Series
- Omron Green Square Push Button Lens for Use with A3D Series
- Omron Green Square Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Idec Green Square Push Button Lens for Use with A8 Series
- Saia-Burgess Green Square Push Button Lens for Use with TP2 Series
