Saia-Burgess Green Square Push Button Lens
- RS Stock No.:
- 173-9316
- Mfr. Part No.:
- TH463213000
- Brand:
- Saia-Burgess
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9316
- Mfr. Part No.:
- TH463213000
- Brand:
- Saia-Burgess
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Lens Colour | Green | |
| Lens Shape | Square | |
| Product Type | Push Button Lens | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Lens Colour Green | ||
Lens Shape Square | ||
Product Type Push Button Lens | ||
- COO (Country of Origin):
- PL
Lenses and Fitting Kit
Suitable for use with Standard 16mm Push-button Switches and Push-button Switch Lampholders
Two-part polycarbonate lenses consisting of diffuser and a coloured transparent front cover
The diffuser may be marked with conventional dry panel transfers to indicate switch function
16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Saia-Burgess Green Square Push Button Lens
- Saia-Burgess Green Square Push Button Lens for Use with TP2 Series
- Saia-Burgess Green Rectangular Push Button Lens
- Saia-Burgess Blue Square Push Button Lens
- Omron Green Square Push Button Lens
- Saia-Burgess Green Round Push Button Lens for Use with TP2 Series
- Saia-Burgess Red Square Push Button Lens for Use with TP2 Series
- Saia-Burgess White Square Push Button Lens for Use with TP2 Series












