EAO Yellow Square Push Button Lens for Use with Push Button

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.74

(exc. GST)

$4.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$3.74
10 - 24$3.61
25 - 49$3.37
50 - 99$3.16
100 +$3.01

*price indicative

RS Stock No.:
274-8346
Distrelec Article No.:
135-60-745
Mfr. Part No.:
19-951.4
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Lens

For Use With

Push Button

Lens Colour

Yellow

Lens Shape

Square

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The EAO lens are illuminative lens which are made from the plastics.

Dimensions 7.3 x 7.3 mm

It is in flush shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy