Omron Yellow Round Push Button Lens for Use with A16 Series
- RS Stock No.:
- 215-7696
- Mfr. Part No.:
- A16L-TY
- Brand:
- Omron
Subtotal (1 unit)*
$16.32
(exc. GST)
$17.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.32 |
*price indicative
- RS Stock No.:
- 215-7696
- Mfr. Part No.:
- A16L-TY
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Lens | |
| For Use With | A16 Series | |
| Lens Colour | Yellow | |
| Lens Shape | Round | |
| Diameter | 16mm | |
| Height | 38mm | |
| Width | 18mm | |
| Length | 18mm | |
| Standards/Approvals | UL, cUL, TUV, CCC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Lens | ||
For Use With A16 Series | ||
Lens Colour Yellow | ||
Lens Shape Round | ||
Diameter 16mm | ||
Height 38mm | ||
Width 18mm | ||
Length 18mm | ||
Standards/Approvals UL, cUL, TUV, CCC | ||
The Omron A16L consists of pushbutton lenses with illuminated form in different shapes and colours. These are used with the switches and lamps for ease of operations and functioning.
IP40 degree of protection
Related links
- Omron Yellow Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron Yellow Round Push Button Lens
- RAFI Yellow Round Push Button Lens for Use with Signalling Systems
- RAFI Yellow Round Push Button Lens for Use with Signal Lamps
- EAO Yellow Round Push Button Lens for Use with Push Button
- EAO Yellow Round Push Button Lens for Use with Series 51 Switch
- Idec Yellow Round Push Button Lens for Use with A8 Series
- Idec Yellow Round Push Button Lens for Use with YW9Z
