Idec Push Button Lens for Use with Illuminated Pushbuttons

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.05

(exc. GST)

$2.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$2.05
5 - 9$1.99
10 +$1.92

*price indicative

RS Stock No.:
213-3564
Mfr. Part No.:
CW9Z-L11G-K
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Lens

For Use With

Illuminated Pushbuttons

Standards/Approvals

CSA, CE, RoHS, cULus

Diameter

28mm

The Idec CW9Z-L11G-K is a CW series Green Lens.

Switch Accessories

Polyalylate material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy