Idec Push Button Lens for Use with Illuminated Pushbuttons
- RS Stock No.:
- 213-3565
- Mfr. Part No.:
- CW9Z-L11R-K
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.01
(exc. GST)
$2.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2.01 |
| 5 - 9 | $1.95 |
| 10 + | $1.86 |
*price indicative
- RS Stock No.:
- 213-3565
- Mfr. Part No.:
- CW9Z-L11R-K
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Lens | |
| For Use With | Illuminated Pushbuttons | |
| Diameter | 28mm | |
| Standards/Approvals | CSA, RoHS, cULus, CE | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Lens | ||
For Use With Illuminated Pushbuttons | ||
Diameter 28mm | ||
Standards/Approvals CSA, RoHS, cULus, CE | ||
- COO (Country of Origin):
- JP
The Idec CW9Z-L11R-K is a CW series Red Lens.
Switch Accessories
Polyalylate material
Related links
- Idec Push Button Lens for Use with Illuminated Pushbuttons
- Idec White Round Push Button Lens for Use with A8 Series
- Idec White Square Push Button Lens for Use with A8 Series
- Idec Green Square Push Button Lens for Use with A8 Series
- Idec Round Push Button Lens for Use with YW9Z
- Idec Blue Round Push Button Lens for Use with YW9Z
- Idec Red Round Push Button Lens for Use with YW9Z
- Idec Yellow Round Push Button Lens for Use with YW9Z
