Idec Clear Round Push Button Lens for Use with YW9Z
- RS Stock No.:
- 213-1521
- Mfr. Part No.:
- YW9Z-L12C
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.80
(exc. GST)
$3.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
- Plus 50 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2.80 |
| 5 - 9 | $2.71 |
| 10 + | $2.62 |
*price indicative
- RS Stock No.:
- 213-1521
- Mfr. Part No.:
- YW9Z-L12C
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Lens | |
| For Use With | YW9Z | |
| Lens Colour | Clear | |
| Lens Shape | Round | |
| Width | 23.6mm | |
| Length | 23.6mm | |
| Standards/Approvals | No | |
| Height | 9.3mm | |
| Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Lens | ||
For Use With YW9Z | ||
Lens Colour Clear | ||
Lens Shape Round | ||
Width 23.6mm | ||
Length 23.6mm | ||
Standards/Approvals No | ||
Height 9.3mm | ||
Diameter 22mm | ||
- COO (Country of Origin):
- CN
Push Button Accessories
The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.
YW Series lens for use with the YW Series illuminated pushbutton operator head
Related links
- Idec Blue Round Push Button Lens for Use with YW9Z
- Idec Round Push Button Lens for Use with YW9Z
- Idec Red Round Push Button Lens for Use with YW9Z
- Idec Yellow Round Push Button Lens for Use with YW9Z
- Idec Green Round Push Button Lens for Use with YW9Z
- Idec Amber, Amber Round Push Button Lens for Use with YW9Z
- EAO Clear Round Push Button Lens for Use with 31 Series
- RAFI Clear Round Push Button Lens for Use with Signal Lamps
