EAO Modular Switch Lens for Use with Series 4
- RS Stock No.:
- 200-4123
- Distrelec Article No.:
- 304-31-857
- Mfr. Part No.:
- 704.601.2
- Brand:
- EAO
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 3 units)*
$62.03
(exc. GST)
$68.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 3 - 12 | $20.677 | $62.03 | - |
| 15 - 27 | $20.057 | $60.17 | 2% |
| 30 - 57 | $19.437 | $58.31 | 5% |
| 60 - 147 | $19.023 | $57.07 | 7% |
| 150 + | $18.623 | $55.87 | 9% |
*price indicative
- RS Stock No.:
- 200-4123
- Distrelec Article No.:
- 304-31-857
- Mfr. Part No.:
- 704.601.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Lens | |
| For Use With | Series 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Lens | ||
For Use With Series 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO lens is to be used with pushbutton switches are round in shape and are illuminated. The colour of anodised aluminium parts can vary due to technical production reasons. To obtain IP65, it is necessary to use marking plate Part No. 704.609.X.
Opaque
Natural colour
Related links
- EAO Modular Switch Lens for Use with Series 4 Switch
- EAO Modular Switch Lens for Use with Series 4
- EAO Modular Switch Lens for Use with Series 01
- EAO Modular Switch Lens for Use with Series 22
- EAO Modular Switch Lens for Use with Series 61 Switch
- EAO Modular Switch Lens for Use with Series 03
- EAO Modular Switch Lens for Use with Series 02
- EAO Modular Switch Lens for Use with Series 51 Swiches
