EAO Modular Switch Lens for Use with Series 03
- RS Stock No.:
- 200-4080
- Distrelec Article No.:
- 304-31-854
- Mfr. Part No.:
- 03-965.0
- Brand:
- EAO
Get a bulk buy discount
Add 75 more to save $7.20
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$16.10
(exc. GST)
$17.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 70 | $3.22 | $16.10 | - |
| 75 - 245 | $3.124 | $15.62 | $7.20 |
| 250 - 495 | $3.03 | $15.15 | $47.50 |
| 500 - 1245 | $2.962 | $14.81 | $129.00 |
| 1250 + | $2.896 | $14.48 | $405.00 |
*price indicative
- RS Stock No.:
- 200-4080
- Distrelec Article No.:
- 304-31-854
- Mfr. Part No.:
- 03-965.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Lens | |
| For Use With | Series 03 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Lens | ||
For Use With Series 03 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO 03-965.0 is a front bezel which has a flush design and is made of plastic which is black in colour. The front dimension is 24 mm x 48 mm and is rectangular in shape. Lens is only removable with lens remover Part No. 02-905.
Light-weight 0.001kg
Related links
- EAO Modular Switch Lens for Use with Series 03
- EAO Modular Switch Lens for Use with EAO 31 Series
- EAO Modular Switch Lens for Use with 19 Series
- EAO Modular Switch Lens for Use with Series 01
- EAO Modular Switch Lens for Use with 61 Series
- EAO Modular Switch Lens for Use with Series 22
- EAO Modular Switch Lens for Use with Series 61 Switch
- EAO Modular Switch Lens for Use with Series 4 Switch
