EAO Green Ribbed Push Button Lens for Use with For Push Button Single-Headed
- RS Stock No.:
- 200-4083
- Distrelec Article No.:
- 304-31-853
- Mfr. Part No.:
- 03-901.5
- Brand:
- EAO
Get a bulk buy discount
Add 75 more to save $19.28
View bulk pricing optionsSubtotal (1 bag of 3 units)*
$27.62
(exc. GST)
$30.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 3 - 72 | $9.207 | $27.62 | - |
| 75 - 147 | $8.95 | $26.85 | $19.28 |
| 150 + | $8.587 | $25.76 | $93.00 |
*price indicative
- RS Stock No.:
- 200-4083
- Distrelec Article No.:
- 304-31-853
- Mfr. Part No.:
- 03-901.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | For Push Button Single-Headed | |
| Lens Colour | Green Ribbed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With For Push Button Single-Headed | ||
Lens Colour Green Ribbed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO lens is to be used with pushbutton switches are rectangular in shape and are illuminated. The lens are made of plastic and are not recommended for film insert.
Translucent
Green
Flat
Related links
- EAO White Ribbed Push Button Lens for Use with For Push Button Single-Headed
- EAO Green Rectangular Push Button Lens for Use with 31 Series
- EAO Modular Switch Lens for Use with Series 02
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Green Square Push Button Lens for Use with Push Button
- EAO Green Rectangular Push Button Lens for Use with Push Button
- EAO Green Round Push Button Lens for Use with 31 Series
- EAO Green Square Push Button Lens for Use with 31 Series
