Saia-Burgess Red Square Push Button Lens for Use with Standard 16 mm Push Button Switches and Push Button Switch
- RS Stock No.:
- 173-9329
- Mfr. Part No.:
- 463413-605
- Brand:
- Saia-Burgess
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$3,210.00
(exc. GST)
$3,530.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | $6.42 | $3,210.00 | - |
| 2500 + | $5.778 | $2,889.00 | 10% |
*price indicative
- RS Stock No.:
- 173-9329
- Mfr. Part No.:
- 463413-605
- Brand:
- Saia-Burgess
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Push Button Lens | |
| For Use With | Standard 16 mm Push Button Switches and Push Button Switch Lampholders | |
| Lens Colour | Red | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Push Button Lens | ||
For Use With Standard 16 mm Push Button Switches and Push Button Switch Lampholders | ||
Lens Colour Red | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Lenses and Fitting Kit
Suitable for use with Standard 16mm Push-button Switches and Push-button Switch Lampholders
Two-part polycarbonate lenses consisting of diffuser and a coloured transparent front cover
The diffuser may be marked with conventional dry panel transfers to indicate switch function
16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner
Related links
- Saia-Burgess Red Square Push Button Lens for Use with Standard 16 mm Push Button Switches and Push Button Switch
- Saia-Burgess Red Square Push Button Lens for Use with TP2 Series
- Saia-Burgess Red, Red Rectangular Push Button Lens for Use with TP2 Series
- Saia-Burgess Red Rectangular Push Button Lens for Use with Push Button
- Saia-Burgess White Square Push Button Lens for Use with TP2 Series
- Saia-Burgess Green Square Push Button Lens for Use with TP2 Series
- Saia-Burgess Green Square Push Button Lens
- Saia-Burgess Blue Square Push Button Lens
