Idec LB Series Illuminated Push Button Switch, Momentary, 16 mm Cutout, DPDT, IP65, 30 V dc 125 V ac

Bulk discount available

Subtotal (1 unit)*

$32.55

(exc. GST)

$35.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$32.55
5 +$29.30

*price indicative

RS Stock No.:
170-3701
Mfr. Part No.:
LB6B-M1T6LR
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Switch

Actuator Colour

Red

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

16 mm

Series

LB

Contact Configuration

DPDT

Terminal Type

Solder

IP Rating

IP65

Contact AC Voltage

125V ac

Contact DC Voltage

30V dc

Actuator Style

Round

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, CSA, UL

Legend

Marking Plate or Film Under Lens

COO (Country of Origin):
JP
Sleek flush mount design

Standard bezel with 16mm hole size also available

Bright LED illumination

Flush Mount: Just 34.9mm depth behind the panel

Standard Mount: 27.9mm depth behind the panel

3PDT contact block available

5A contact ratings

Metallic or black plastic bezels

Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.

Special wave keys available

Related links